SST500 Series 1.8 mA 2.8 V 360 mW Surface Mount Current Limiting Diode - SOT-23

Mfr Part#: SST507-LF
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  Cut Tape
Std Packaging Qty:  2,500



Download Center


$1.35 USD (each)
1 - 399 $1.35
400+ $1.30 (Save 4%)


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart


Product Highlight

  • Regulator Current-Nom: 1.8 mA
  • Limiting Voltage-Max: 2.8 V
  • Operating Voltage: 50 V
  • Power Dissipation: 360 mW

The SST507-LF is a current regulator diode with nominal current ranges from 0.24 mA to 4.7 mA, all in 20% bands. Available in a SOT-23 package.


  • Simple Two Lead Current Sources
  • 1 to 100 Volt Operation
  • Zero Temperature Coefficient
  • Simplifies Floating Current Sources
  • No Power Supplies Required

View the List of available SST5 Series of Current Limiting Diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...


Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 2500 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
No. of
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $8.3500 USD $8.35 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable