CALOGIC  

SST500 Series 1.8 mA 2.8 V 360 mW Surface Mount Current Limiting Diode - SOT-23

Mfr Part#: SST507-LF
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.7400 USD (each)
2500+ $0.7400

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Regulator Current-Nom: 1.8 mA
  • Limiting Voltage-Max: 2.8 V
  • Operating Voltage: 50 V
  • Power Dissipation: 360 mW
The SST507-LF is a current regulator diode with nominal current ranges from 0.24 mA to 4.7 mA, all in 20% bands. Available in a SOT-23 package.

Features:

  • Simple Two Lead Current Sources
  • 1 to 100 Volt Operation
  • Zero Temperature Coefficient
  • Simplifies Floating Current Sources
  • No Power Supplies Required

View the List of available SST5 Series of Current Limiting Diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...