STMICROELECTRONICS  

STCS1A Series 1.5 A 50 KHz Surface Mount Constant Current LED Driver - DFN-8

Mfr Part#: STCS1APUR
Mounting Method:  Surface Mount
Package Style:  DFN-8
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$1.06 USD (each)
3000+ $1.06

Availability

Qty in Stock :   210,000
On Order :
54,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Supply Voltage: 4.5 to 40 V
  • Output Current per Channel: 1.5 A
  • Switching Frequency-Max: 50 kHz
The STCS1APUR is a BiCMOS Constant Current LED Driver with an output current up to 1.5 A for varying input voltage source. Available in surface mount DFN-8 package.

Features:

  • Up to 40 V input voltage
  • Less than 0.5 V voltage overhead
  • Up to 1.5 A output current
  • PWM dimming pin
  • Shutdown pin
  • LED disconnection diagnostic
  • Slope control with external cap

Applications:

  • LED constant current supplying for varying input voltages
  • Low voltage lighting
  • Small appliances LED lighting
  • Car LED lights

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...