STMICROELECTRONICS  

STM32F Series 512 KB Flash 128 KB RAM ARM Based 32-Bit Microcontroller -LQFP-100

Mfr Part#: STM32F205VET6
Mounting Method:  Surface Mount
Package Style:  LQFP-100
Packaging:  TRAY
Std Packaging Qty:  540

 
 

Share


Prices

$7.25 USD (each)
2+ $7.25

Availability

Qty in Stock :   7
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Family Name: STM32F
  • Core Processor: ARM Cortex M3
  • Program Memory Type: Flash
  • Flash Size (Bytes): 512 kB
  • RAM Size: 128 kB
  • Speed: 120 MHz
  • No of I/O Lines: 82
  • InterfaceType / Connectivity: CAN / I2C / I2S / SPI / UART / USART / USB
  • Peripherals: On-Chip-DAC / CAN / I2C / I2S / SPI / UART / USART / USB / Watchdog / PWM / On-Chip-ADC
  • Number Of Timers: 14
  • Supply Voltage: 1.8 to 3.6 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 3(16-chx12-bit)
  • On-Chip DAC: 2(2-chx12-bit)
  • Watchdog Timers: 2

This product cannot ship to Asia and Europe.