STMICROELECTRONICS  

STTH1L06 Series 1 A 1.05 V 80 ns Turbo 2 Ultrafast Rectifier SMT - DO-214AC

Mfr Part#: STTH1L06A
Mounting Method:  Surface Mount
Package Style:  SMA (DO-214AC, SOD-106)
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.0947 USD (each)
5000 $0.0947
10000+ $0.0927 (Save 2%)

Availability

Qty in Stock : 5,000
On Order :
135,000
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 1 A
  • Peak Current-Max: 20 A
  • Reverse Voltage-Max [Vrrm]: 600 V
  • Reverse Current-Max: 75 µA
  • Forward Voltage: 1.05 V
  • Configuration: Single
  • Forward RMS Current [If rms]: 7 A
  • Diode Capacitance-Max: 2 pF
  • Reverse Recovery Time-Max: 80 ns
  • Thermal Resistance: 30 °C/W
  • Operating Temp Range: -65 to +175 °C
  • Storage Temperatue Range: -65 to +175 °C