STMICROELECTRONICS  

STTH2L06 Series 600 V 2 A 60 ns SMD Ultrafast Recovery Rectifier - DO-214AC

Mfr Part#: STTH2L06A
Mounting Method:  Surface Mount
Package Style:  SMA (DO-214AC, SOD-106)
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.4000 USD (each)
10000+ $0.4000

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 29 Weeks
Min. Order Qty: 10,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 2 A
  • Reverse Voltage-Max [Vrrm]: 600 V
  • Reverse Current-Max: 2 µA
  • Forward Voltage: 1.3 V
  • Reverse Recovery Time-Max: 85 ns