STMICROELECTRONICS  

STTH2R02 Series 2 A 0.89 V 30 ns Ultrafast Recovery Diode Surface Mount -DO-214A

Mfr Part#: STTH2R02A
Mounting Method:  Surface Mount
Package Style:  SMA (DO-214AC, SOD-106)
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.3400 USD (each)
5000+ $0.3400

Availability

Qty in Stock : 20,000
Factory Stock : 0
Factory Lead-Time: 29 Weeks
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 2 A
  • Peak Current-Max: 75 A
  • Reverse Voltage-Max [Vrrm]: 200 V
  • Reverse Current-Max: 3 µA
  • Forward Voltage: 0.89 V
  • Configuration: Single
  • Forward RMS Current [If rms]: 60 A
  • Diode Capacitance-Max: 9 pF
  • Reverse Recovery Time-Max: 30 ns
  • Thermal Resistance: 30 °C/W
  • Operating Temp Range: 175 °C
  • Storage Temperatue Range: -65 to +175 °C