STMICROELECTRONICS  

STTH2R06 Series 2 A 600 V Surface Mount Ultrafast Diode - DO-214AA

Mfr Part#: STTH2R06U
Mounting Method:  Surface Mount
Package Style:  SMB (DO-214AA)
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.4800 USD (each)
2500+ $0.4800

Availability

Qty in Stock : 5,000
Factory Stock : 0
Factory Lead-Time: 25 Weeks
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 2 A
  • Peak Current-Max: 30 A
  • Reverse Voltage-Max [Vrrm]: 600 V
  • Reverse Current-Max: 2 µA
  • Forward Voltage: 1.7 V
  • Configuration: Single
  • Forward RMS Current [If rms]: 7 A
  • Diode Capacitance-Max: 2 pF
  • Reverse Recovery Time-Max: 50 ns
  • Thermal Resistance: 25 °C/W
  • Operating Temp Range: -40 to +175 °C
  • Storage Temperatue Range: -65 to +175 °C