CUI INC  

SWI15-E Series 12 W 12 V Output DoE Level VI EUR Wall Plug AC-DC Power Supply

Mfr Part#: SWI15-12-E-P5
Mounting Method:  Wall Mount
Packaging:  BOX
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$6.87 USD (each)
250+ $6.87 (Save 1%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 250
Multiple of: 50
Add to Cart
 

Overview

Product Highlight

  • Type: Wall Mount / Desktop
  • No of Outputs: Single
  • Output Power: 12 W
  • Output Voltage: 12 V
  • Input Voltage: 90 to 264 V
  • Efficiency / MEPS: Level VI
  • Output Current: 1 A
  • Dimension: 71 x 66.6 x 48.4 mm
  • Ripple & Noise: 100 mV
  • Load Regulation (%): 2 %
  • Switching Frequency-Max: 63 Hz
  • Operating Temp Range: -20 to +40 °C
  • Isolation: Isolated