CUI INC  

SWI15-N Series 15 W 24 V Output DoE Level VI NA Wall Plug AC-DC Power Supply

Mfr Part#: SWI15-24-N-P5
Mounting Method:  Wall Mount
Packaging:  BOX
Std Packaging Qty:  40

 
 

Share


Download Center

Prices

$8.45 USD (each)
2 - 9 $8.45
10 - 24 $7.81 (Save 8%)
25 - 49 $7.57 (Save 10%)
50 - 99 $7.39 (Save 13%)
100+ $7.22 (Save 15%)

Availability

Qty in Stock : 40
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Wall Mount / Desktop
  • No of Outputs: Single
  • Output Power: 15 W
  • Output Voltage: 24 V
  • Input Voltage: 90 to 264 V
  • Efficiency / MEPS: Level VI
  • Output Current: 0.63 A
  • Dimension: 71 x 33 x 48.4 mm
  • Ripple & Noise: 100 mV
  • Load Regulation (%): 2 %
  • Switching Frequency-Max: 63 Hz
  • Operating Temp Range: -20 to +40 °C
  • Isolation: Isolated