CUI INC  

SWI15-E Series 10 W 5 V Output DoE Level VI EUR Wall Plug AC-DC Power Supply

Mfr Part#: SWI15-5-E-P5
Mounting Method:  Wall Mount
Packaging:  BOX
Std Packaging Qty:  40

 
 

Share


Download Center

Prices

$7.09 USD (each)
40 - 119 $7.09
120+ $7.04 (Save 1%)

Availability

Qty in Stock : 40
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 40
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Wall Mount / Desktop
  • No of Outputs: Single
  • Output Power: 10 W
  • Output Voltage: 5 V
  • Input Voltage: 90 to 264 V
  • Efficiency / MEPS: Level VI
  • Output Current: 2 A
  • Dimension: 71 x 66.6 x 48.4 mm
  • Ripple & Noise: 50 mV
  • Load Regulation (%): 4 %
  • Switching Frequency-Max: 63 Hz
  • Operating Temp Range: -20 to +40 °C
  • Isolation: Isolated