CUI INC  

SWI15-N Series 15 W 5 V Output DoE Level VI NA Wall Plug AC-DC Power Supply

Mfr Part#: SWI15-5-N-P5
Mounting Method:  Wall Mount
Packaging:  BOX
Std Packaging Qty:  40

 
 

Share


Download Center

Prices

$7.30 USD (each)
1 - 79 $7.30
80 - 199 $7.08 (Save 3%)
200+ $6.87 (Save 6%)

Availability

Qty in Stock :   10
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 40
Add to Cart
 

Overview

Product Highlight

  • Type: Wall Mount / Desktop
  • No of Outputs: Single
  • Output Power: 15 W
  • Output Voltage: 5 V
  • Input Voltage: 90 to 264 V
  • Efficiency / MEPS: Level VI
  • Output Current: 2 A
  • Dimension: 71 x 33 x 48.4 mm
  • Ripple & Noise: 50 mV
  • Load Regulation (%): 4 %
  • Switching Frequency-Max: 63 Hz
  • Operating Temp Range: -20 to +40 °C
  • Isolation: Isolated