SEMTECH  

SX1241 Series 369-396 MHz RF Transmitter - SOIC-8

Mfr Part#: SX1241ISETRT
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  97

 
 

Share


Download Center

Prices

$0.7050 USD (each)
97+ $0.7050

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 97
Multiple of: 97
Add to Cart
 

Overview

Product Highlight

  • Frequency Range: 369 to 396 MHz
  • Data Rate: 100 kbps
  • Output Power: 12 dBm
  • Supply Current: 22 mA
  • Supply Voltage: 1.8 to 3.7 V

The SX1241ISETRT is an ultra-low-cost, fully integrated FSK or OOK compatible transmitter, suitable for operation from 369 to 396 MHz, available in a SOIC-8 package.

Features:

  • +12 dBm to 0 dBm Configurable output power
  • Bit rates up to 100 kbps
  • FSK and OOK modulation
  • 2 Preconfigured Modes for Operation without MCU 376.9 MHz FSK & 384 MHz OOK
  • 1.8 to 3.7 V supply range
  • Low BOM Fully Integrated Tx
  • 9 Selectable Centre Frequencies
  • Programmable Frequency Tuning of low cost XTAL

Applications:

  • Low-Cost Consumer Electronic Applications
  • Remote Keyless Entry (RKE)
  • Remote Control / Security Systems
  • Audio Accessories
  • Process and building / home control
  • Active RFID

View the List of available SX12 Series of Transmitter ICs

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...