MICROCHIP  

SY58017U Series 7 GHz/10.7 Gbps Ultra Precision Differential CML 2:1 MUX-MLF-16

Mfr Part#: SY58017UMG-TR
Mounting Method:  Surface Mount
Package Style:  MLF-16
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$5.43 USD (each)
1000+ $5.43

Availability

Qty in Stock : 0
Factory Stock : 7,000
Factory Lead-Time: 6 Weeks
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Input Voltage-Max: 3.3 V
  • Temperature Range: -40 to +85 °C
  • Supply Voltage-Nom: 3 to 3.6 V
  • Frequency-Max: 7 GHz

The SY58017UMG TR is a ultra-precision differential CML 2:1 MUX, with internal I/O termination capable of handling clocks up to 7GHz and data up to 10.7Gbps.

It includes unique, 3-pin input termination architecture that allows customers to interface to any differential signal (AC- or DC-coupled) as small as 100 mV without any level shifting or termination resistor networks in the signal path.

Features:

  • Guaranteed AC performance over temperature and voltage:
    • DC to >10.7 Gbps data throughput
    • DC to>7 GHz fMAX (clock)
    • <240 ps propagation delay
    • <60 ps tr/tf times
  • Ultra-low crosstalk-induced jitter: 1 ps(rms)
  • Ultra-low jitter design:
    • <1 ps(RMS) random jitter
    • <10 ps(PP) deterministic jitter
    • <10 ps(PP) total jitter (clock)
  • Unique input termination and VT pin accepts:
    • DC-coupled 
    • AC-coupled 
  • Internal 50 output source termination
  • Typical 400 mV CML output swing (RL = 50)
  • Power supply 2.5 V ±5% or 3.3 V ±10%

Applications:

  • Redundant clock distribution
  • OC-3 to OC-192 SONET/SDH clock/data distribution
  • Loopback
  • Fiber Channel distribution

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...