STMICROELECTRONICS  

T405 Series 600 Vdrm 4 A Flange Mount Logic Level Triac AC Switch - IPAK

Mfr Part#: T405-600H
Mounting Method:  Flange Mount
Packaging:  TUBE
Std Packaging Qty:  75

 
 

Share


Download Center

Prices

$0.2100 USD (each)
6000+ $0.2100

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 6,000
Multiple of: 75
Add to Cart
 

Overview

Product Highlight

  • Type: Triac
  • On-State Voltage [Vtm]: 1.56 V
  • On State Current [It]-Typ: 100 mA
  • Off-State Voltage [Vdrm]: 600 V
  • Off-State Current [Idrm]: 5 µA
  • Gate Trigger Current [Igt]-Max: 5 mA
  • On-state RMS Current [Irms]-Max: 4 A
  • Hold Current [Ih]: 10 mA
  • Peak Current-Max: 4 A
  • Operating Temp Range: -40 to +125 °C
  • Storage Temperatue Range: -40 to +150 °C

This product cannot ship to Asia and Europe.