MICROCHIP  

TC962 Series 3 to 18 V High Current Charge Pump DC-to-DC Converter - SOIC-16

Mfr Part#: TC962COE713
Mounting Method:  Surface Mount
Package Style:  SOIC-16
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$1.42 USD (each)
1000+ $1.42

Availability

Qty in Stock : 3,000
On Order :
1,000
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Topology: Charge Pump
  • Input Voltage: 3 to 18 V
  • Output Current-Max: 80 mA
  • Output Type: Fixed
  • Switching Frequency-Max: 24 kHz
  • Operating Temp Range: 0 to 70 °C
  • Efficiency: 97 %
  • No. of Outputs: 1
  • Storage Temperatue Range: -65 to +150 °C

The TC962COE713 is a high current charge pump DC-to-DC voltage converter with supply voltage of 18 V, available in a 16-Pin SOIC Wide package.

Features:

  • Pin Compatible With TC7662/ICL7662/SI7661
  • High Output Current 80mA
  • No External Diodes Required
  • Wide Operating Range 3V to 18V
  • Low Output Impedance 28Ω Typ.
  • No Low Voltage Terminal Required
  • Application Zener On-Chip
  • OSC Frequency Doubling Pin Option for Smaller Output Capacitors

Applications:

  • Laptop Computers
  • Disk Drives
  • Process Instrumentation
  • μP-Based Controllers

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...