MICROCHIP  

TCN75A Series 5.5 V 2 uA Surface Mount 2-Wire Serial Temperature Sensor - SOIC-8

Mfr Part#: TCN75AVOA
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$0.5750 USD (each)
20 - 749 $0.5750
750+ $0.5650 (Save 2%)

Availability

Qty in Stock : 572
On Order :
872
Min. Order Qty: 20
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Output Type: Digital
  • Operating Temp Range: -55 to +125 °C
  • Supply Voltage: 2.7 to 5.5 V

The TCN75AVOA is a 2-Wire serial temperature sensor with user-programmable registers that provide flexibility for temperature-sensing applications. Available in a SOIC-8 package.

Features:

  • Temperature-to-Digital Converter
  • Accuracy:
    • ±1 (typical) from -40°C to +125°C
    • ±2°C (maximum) from -40°C to +125°C
  • User-selectable Resolution: 0.5°C to 0.0625°C
  • Operating Voltage Range: 2.7 V to 5.5 V
  • 2-wire Interface: I2C™ Compatible
  • Operating Current: 200 μA (typical)
  • Shutdown Current: 2 μA (maximum)
  • Power-saving One-shot Temperature Measurement

Applications:

  • Personal Computers and Servers
  • Hard Disk Drives and Other PC Peripherals
  • Entertainment Systems
  • Office Equipment
  • Data Communication Equipment
  • General Purpose Temperature Monitoring

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...