NXP  

TEA1523 Series 6.5 Ohm 650 V SMPS ICs for Low-Power Systems - DIP-8

Mfr Part#: TEA1523P/N2,112
Mounting Method:  Through Hole
Package Style:  DIP-8
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$0.7480 USD (each)
400+ $0.7480 (Save 45%)

Availability

Qty in Stock: 0
Reserve Stock : 0
In Transit : N/A
LT: N/A
Min. Order Qty: 2,000
Multiple of: 50
Add to Cart
 

Overview

Product Highlight

  • Supply Current-Max: 1.9 mA
  • Supply Voltage-Max: 40 V
  • Duty Cycle-Min: 0 %
  • Duty Cycle-Max: 75 %
  • Operating Temp Range: -20 to +85 °C