NXP  

TEF6606 Family 8.5 V AM / FM Low-IF Analog Car Radio Tuner - SOIC-32

Mfr Part#: TEF6606T/V5,518
Mounting Method:  Surface Mount
Package Style:  SOIC-32
Packaging:  Cut Tape
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$3.79 USD (each)
75+ $3.79 (Save 22%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: 16 Weeks
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Frequency Range: 0.45 to 10.7 MHz
  • Supply Voltage: 8.5 V

The TEF6606T/V5,518 is a TEF66xx ICs represents a real breakthrough innovation for the analog car radio market.They are the market’s first alignment-free, low-IF tuners that can be designed directly onto the main board without in-depth RF know-how.

Features:

  • AM / FM tuner with low IF conversion
  • PLL synthesizer with integrated VCO
  • Integrated AM LNA with AGC and RF selectivity
  • Stereo decoder with output for interfacing with external analog or digital audio processor
  • Advanced weak signal processing (soft mute, stereo blend, high cut control)
  • AM / FM noise blanker (TEF6601 – FM noise blanker only)
  • Signal quality detection (level, wide band AM, ultra sonic noise)
  • I2C bus control
  • RDS demodulator and / or decoder (TEF661x only)
  • Single 8.5 V supply
  • SO32 package
  • Qualified in accordance with AEC-Q100
  • Very low external component count
  • Integrated FM LNA with AGC
  • Allows for fast software development because of ntegrated radio knowledge and easy interface
  • Very good AM / FM strong signal behavior

Applications:

  • Car entertainment systems
  • Multi-tuner car radios
  • Single-tuner car radios Car audio systems
  • Home entertainment systems

View the TEF66X Series of Receiver ICs

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...