VISHAY  

540 nm ± 65° Half Sensitivity SMT High Speed Silicon PIN Photodiode

Mfr Part#: TEMD5510FX01
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  1,500

 
 

Share


Download Center

Prices

$0.7950 USD (each)
1500+ $0.7950

Availability

Qty in Stock : 1,500
Factory Stock : 0
Factory Lead-Time: 5 Weeks
Min. Order Qty: 1,500
Multiple of: 1,500
Add to Cart
 

Overview

Product Highlight

  • Wavelength: 540 nm
  • Bandwidth: 430 to 610 nm
  • Angle of Half Sensitivity: ±65 °
  • Power Dissipation: 215 mW

The TEMD5510FX01 is a PIN photodiode ambient light sensor with high photo sensitivity available in a miniature surface mount device (SMD).

Features:

  • Package type: surface mount
  • Package form: top view
  • Dimensions (L x W x H in mm): 5 x 4.24 x 1.12
  • Radiant sensitive area (in mm2): 7.5
  • AEC-Q101 qualified
  • High photo sensitivity
  • Adapted to human eye responsivity
  • Supression filter for near infrared radiation
  • Angle of half sensitivity: ϕ = ± 65°
  • Floor life: 72 h, MSL 4, acc. J-STD-020
  • Lead (Pb)-free reflow soldering

Applications:

  • Automotive sensors
  • Ambient light sensors
  • Backlight dimmers
  • Notebooks
  • Computers

View the available list of ambient light sensor

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...