VISHAY  

NPN 570 nm 5 V 50 uA Surface Mount Analog Ambient Light Sensor

Mfr Part#: TEMT6000
Mounting Method:  Surface Mount
Packaging:  Cut Tape
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$1.10 USD (each)
1+ $1.10

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • SensorType: Ambient Light
  • Photo Current: 50 µA
  • Peak Wavelength: 570 nm
  • Output Type: Analog
  • Supply Voltage: 0.5 to 5 V
  • Operating Temp Range: -40 to +85 °C

The TEMT6000 is a NPN Silicon Epitaxial Planar Phototransistor, Ambient Light Sensor. This device is sensitive to the visible spectrum.

Features:

  • SMD style package on PCB technology
  • Suitable for IR reflow soldering
  • Lead free component
  • Adapted to human eye responsivity
  • Wide angle of half sensitivity Ø = ±60°

Applications:

  • Ambient light sensor for display backlight dimming in
    • Mobile phones and notebook computers
    • PDA’s, cameras and dashboards

View the Available Light Sensors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...