NXP  

TFF1015HN Series Integrated Mixer Oscillator PLL for satellite LNB - DHVQFN-16

Mfr Part#: TFF1015HN/N1,115
Mounting Method:  Surface Mount
Package Style:  DHVQFN-16
Packaging:  Cut Tape
Std Packaging Qty:  3,000

 
 

Share


Prices

$0.2600 USD (each)
1 - 399 $0.2600
400+ $0.2550 (Save 2%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: 13 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 10.7 to 12.75 GHz
  • Conversion Gain: 39 dB

The TFF1015HN/N1,115 is a integrated mixer oscillator PLL for satellite LNB; available in 16-lead DHVQFN package.

Features:

  • Low current consumption integrated pre-amplifier, mixer, buffer amplifier and PLL synthesizer
  • Flat gain over frequency
  • Single 5 V supply pin
  • Low cost 25 MHz crystal
  • Crystal controlled LO frequency generation
  • Switched LO frequency (9.75 GHz and 10.6 GHz)
  • Low phase noise
  • Low spurious
  • Low external component count
  • Alignment-free concept
  • ESD protection on all pins

Applications:

  • Ku band LNB converters for digital satellite reception (DVB-S / DVB-S2)

View the available TFF1015 series of mixer oscillators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 3000 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $7.2600 USD $7.26 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable