STMICROELECTRONICS  

TL1431 Series 36 V 100 mA Adj. Programmable Voltage Reference - SOT-23-5

Mfr Part#: TL1431ACL5T
Mounting Method:  Surface Mount
Package Style:  SOT-23-5 (SOT-25)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.2750 USD (each)
3000+ $0.2750

Availability

Qty in Stock :   6,000
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Shunt Type: Shunt
  • Output Type: Adjustable
  • Accuracy: ±0.25 %
  • Reference Voltage: 2.5 V
  • Output Voltage: 2.5 to 36 V
  • Output Impedance: 0.2 Ω
  • Cathode Current: 1 to 100 mA
  • Power Dissipation: 790 mW
  • Operating Temp Range: -20 to +70 °C

This product cannot ship to Asia and Europe.