STMICROELECTRONICS  

TN1205H Series 600 Vdrm 12 A High Temperature SCR Surface Mount - D2PAK

Mfr Part#: TN1205H-6G-TR
Mounting Method:  Surface Mount
Package Style:  TO-263-3 (D2PAK)
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.5150 USD (each)
2000+ $0.5150

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • On State Current [It]-Typ: 12 A
  • Off-State Voltage [Vdrm]: 600 V
  • Off-State Current [Idrm]: 1 mA
  • Gate Trigger Current [Igt]-Max: 5 mA
  • On-state RMS Current [Irms]-Max: 7.6 A