IXYS Integrated Circuits Division Inc  

TS117 Series SPST 120 mA 350 V Dual Channel Solid State Relay SMT - FLATPACK-8

Mfr Part#: TS117PTR
Mounting Method:  Surface Mount
Package Style:  FLATPACK 8
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$1.36 USD (each)
1000+ $1.36

Availability

Qty in Stock : 1,000
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Contact Form: SPST (1 Form A)
  • Output Voltage: 350 V
  • On-state Resistance-Max: 35 Ω
  • Contact Current-Max: 120 mA
  • Isolation Voltage-RMS: 3750 V
The TS117PTR is a 350 V, 120 mA, 35 Ω 1-Form-A relay with an optocoupler in a single package. It provides high sensitivity and is an ideal solution for many telecom applications. Current limiting version is available ("L" suffix).

Features:

  • Small 8 Pin DIP Package
  • Low Drive Power Requirements (TTL/CMOS Compatible)
  • No Moving Parts
  • High Reliability
  • Arc-Free With No Snubbing Circuits
  • 3750 VRMS Input/Output Isolation
  • FCC Compatible
  • VDE Compatible
  • No EMI/RFI Generation
  • Machine Insertable, Wave Solderable
  • Surface Mount and Tape & Reel Versions Available

Applications:

  • Telecommunications
    • Telecom Switching
    • Tip/Ring Circuits
    • Modem Switching (Laptop, Notebook, Pocket Size)
    • Hookswitch
    • Dial Pulsing
    • Ground Start
    • Ringer Injection
  • Instrumentation
    • Multiplexers
    • Data Acquisition
    • Electronic Switching
    • I/O Subsystems
    • Meters (Watt-Hour, Water, Gas)
  • Medical Equipment-Patient/Equipment Isolation
  • Security
  • Aerospace
  • Industrial Controls

View the Complete family of TS117 Solid State Relays

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...