VISHAY  

940 nm 100 mA ±25° Through Hole High Power Infrared Emitting Diode - T-1 3/4

Mfr Part#: TSAL6400
Mounting Method:  Through Hole
Package Style:  T-1 3/4
Packaging:  BAG
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.1120 USD (each)
3 - 2999 $0.1120
3000+ $0.1060 (Save 5%)

Availability

Qty in Stock :   3
Factory Stock : 0
Factory Lead-Time: 8 Weeks
Min. Order Qty: 3
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Wavelength: 940 nm
  • Angle of Half Intensity: ±25 °
  • Intensity: 50 mW/sr
  • Forward (Drive) Current: 100 mA
  • Forward Voltage: 1.35 V
The TSAL6400 is an infrared, 940 nm emitting diode in GaAlAs/GaAs technology with high radiant power, molded in a blue-gray plastic package. It has an Operating temperature ranges b/w -40 °C to 85 °C.

Features:

  • Package type: leaded
  • Package form: T-1¾
  • Dimensions (in mm): Ø 5
  • Leads with stand-off
  • Peak wavelength: λp = 940 nm
  • High reliability
  • High radiant power
  • High radiant intensity
  • Angle of half intensity: ϕ = ± 25°
  • Low forward voltage
  • Suitable for high pulse current operation
  • Good spectral matching with Si photodetectors
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • Infrared remote control units with high power reqirements
  • Free air transmission systems
  • Infrared source for optical counters and card readers
  • IR source for smoke detectors
  • Smoke-automatic fire detectors

View the List of available TSAL Series of Infrared Emitter

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...