40 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System

Mfr Part#: TSOP2240
Packaging:  TUBE
Std Packaging Qty:  2,160



Download Center


$0.6300 USD (each)
2160+ $0.6300 (Save 17%)


Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 2,160
Multiple of: 2,160
Add to Cart


Product Highlight

  • Supply Voltage: 2.5 to 5.5 V
  • Transmission Distance: 45 m
  • Power Dissipation: 10 mW
  • Supply Current: 0.7 mA
  • Carrier Frequency: 40 kHz

The TSOP2240 is a low current, IR receiver module. This device has designed  for remote control system.

It includes a PIN diode and a preamplifier, assembled on a lead frame, the epoxy package acts as an IR filter.


  • Very low supply current
  • Photo detector and preamplifier in one package
  • Internal filter for PCM frequency
  • Improved shielding against EMI
  • Supply voltage 2.7 V to 5.5 V
  • Improved immunity against ambient light
  • Insensitive to supply voltage ripple and noise

View the Available TSOP2 series of IR Receiver Modules

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...