VISHAY  

40 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System

Mfr Part#: TSOP34840SS1PS21
Mounting Method:  Through Hole
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.4500 USD (each)
5000+ $0.4500

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Supply Voltage: 2.5 to 5.5 V
  • Transmission Distance: 35 m
  • Power Dissipation: 10 mW
  • Supply Current: 0.45 mA
  • Carrier Frequency: 40 kHz

The TSOP34840SS1PS21 is a part of TSOP348 series IR Receiver Modules for Remote Control Systems. PIN diode and preamplifier are assembled on lead frame, the epoxy package is designed as IR filter.

The demodulated output signal can directly be decoded by a microprocessor. TSOP348.. is the standard IR remote control receiver series for 3 V supply voltage, supporting all major transmission codes. It has an Operating temperature ranges b/w -25 °C to 85 °C.

Features:

  • Photo detector and preamplifier in one package
  • Internal filter for PCM frequency
  • Improved shielding against electrical field disturbance
  • TTL and CMOS compatibility
  • Output active low
  • Supply voltage: 2.7 V to 5.5 V
  • Improved immunity against ambient light

View the List of available TSOP3 Series of Infrared Receiver

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...