VISHAY  

40 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System

Mfr Part#: TSOP4840SJ1
Mounting Method:  Through Hole
Packaging:  BOX
Std Packaging Qty:  2,160

 
 

Share


Download Center

Prices

$0.4850 USD (each)
2160+ $0.4850 (Save 5%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2,160
Multiple of: 2,160
Add to Cart
 

Overview

Product Highlight

  • Supply Voltage: 2.5 to 5.5 V
  • Transmission Distance: 45 m
  • Power Dissipation: 10 mW
  • Supply Current: 0.45 mA
  • Carrier Frequency: 40 kHz
The TSOP4840SJ1 is a low current, IR receiver module for remote control system.

It includes a PIN diode and a preamplifier, assembled on a lead frame, the epoxy package acts as an IR filter.

Features:

  • Very low supply current
  • Photo detector and preamplifier in one package
  • Internal filter for PCM frequency
  • Improved shielding against EMI
  • Supply voltage 2.7 V to 5.5 V
  • Improved immunity against ambient light
  • Insensitive to supply voltage ripple and noise

View the Available TSOP4 series of IR Receiver Modules

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...