38 kHz 40 m 2.5-5.5 V SMT IR Receiver Module for Remote Control System

Mfr Part#: TSOP6238TT
Mounting Method:  Surface Mount
Packaging:  Cut Tape
Std Packaging Qty:  1,190



Download Center


$0.9800 USD (each)
1+ $0.9800


Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 1,190
Multiple of: 1,190
Add to Cart


Product Highlight

  • Supply Voltage: 2.5 to 5.5 V
  • Transmission Distance: 40 m
  • Power Dissipation: 10 mW
  • Supply Current: 0.7 mA
  • Carrier Frequency: 38 kHz
The TSOP6238TT is a miniaturized surface mount IR receiver module, designed for infrared remote control systems.

It includes a PIN diode and a preamplifier, assembled on a lead frame, the epoxy package is designed as IR filter. This device is compatible with all common IR remote control data formats.


  • Photo detector and preamplifier in one package
  • Internal filter for PCM frequency
  • Output active low
  • Supply voltage 2.7 V to 5.5 V
  • High immunity against ambient light
  • Low power consumption

View the Available TSOP6 series of IR Receiver Modules

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...