VISHAY  

36 kHz 45 m 2.5-5.5 V SMT IR Receiver Module for Remote Control System

Mfr Part#: TSOP75236TT
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  2,200

 
 

Share


Download Center

Prices

$0.7300 USD (each)
2200+ $0.7300

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 6 Weeks
Min. Order Qty: 2,200
Multiple of: 2,200
Add to Cart
 

Overview

Product Highlight

  • Supply Voltage: 2.5 to 5.5 V
  • Transmission Distance: 45 m
  • Power Dissipation: 10 mW
  • Supply Current: 0.45 mA
  • Carrier Frequency: 36 kHz

The TSOP75236TT is a two lens miniaturized IR receiver module, designed for infrared remote control systems.

It includes a PIN diode and a preamplifier, assembled on a lead frame, the epoxy lens cap is designed as an IR filter. This device is compatible with all common IR remote control data formats.

Features:

  • Very low supply current
  • Photo detector and preamplifier in one package
  • Internal filter for PCM frequency
  • Supply voltage 2.5 V to 5.5 V
  • Improved immunity against ambient light
  • Capable of side or top view
  • Two lenses for high sensitivity and wide receiving angle
  • Insensitive to supply voltage ripple and noise
  • Narrow optical filter to reduce interference from plasma TV emissions

View the Available TSOP7 series of IR Receiver Modules

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...