STMICROELECTRONICS  

TSX393 Series 16 V 10 pA Surface Mount Dual Voltage Comparator - DFN-8

Mfr Part#: TSX393IQ2T
Mounting Method:  Surface Mount
Package Style:  DFN-8
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.4250 USD (each)
3000+ $0.4250

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 38 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Type: Voltage
  • Configuration: Dual
  • No of Channels: 2
  • Average Bias Current-Max: 10 pA
  • Supply Voltage: 2.7 to 16 V
  • Output Type: Open Drain
  • Thermal Resistance: 115 °C/W
  • Response Time: 2.4 µs
  • Input Offset Voltage-Max: 5 mV
  • Output Current: 20 mA
  • Operating Temp Range: -40 to +125 °C