Linux Display Development Kit TX Mainboard 7

Mfr Part#: TX00-SV71
Packaging:  BAG
Std Packaging Qty:  1



Download Center


$555.00 USD (each)
1+ $555.00


Qty in Stock :   1
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart


Product Highlight

  • Type: Code Development
  • Core Supported: TX

This product cannot ship to Europe.

This kit can be used for product development using all Ka-Ro TX modules. Connectors for TX module interfaces are provided for easy application development and prototyping during product development. 

Kit Includes:

  • Complete Linux BSP with sources
  • Schematic with BOM for the baseboard
  • 5.7 inch TFT LCD + capacitive touch

Display Features:

  • 5.7 inch TFT Display 640x480
  • Capacitive Touch
  • White LED backlight

Please note: TX Module not included and must be purchased separately

Purchase of a TX module and Kit includes Technical Support directly from Ka-Ro hardware and software developers.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...