KA-RO ELECTRONICS  

Evaluation Kit for the NXP i.MX6UL Ultralite w/ TX6UL Module

Mfr Part#: TXUL-SV00
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$215.00 USD (each)
1+ $215.00

Availability

Qty in Stock : 1
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Application Development
  • Core Supported: i.MX6

This product cannot ship to Europe.

This affordable kit includes a Ka-Ro TX6UL module, baseboard and Linux BSP with sources. It provides the most common interfaces needed for developing industrial and portable medical devices. A complete Linux BSP with sources and a schematic with BOM for the baseboard is included.Purchase of the Kit includes Technical Support directly from Ka-Ro Hardware and Software developers.

 Features:

  • Dual 10/100 Ethernet
  • Wi-Fi 802.11bgn
  • Dual CAN
  • USB
  • Up to 8 UART
  • TFT LCD Interface
  • Dimensions: 100mm x 45mm x 17mm

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...