KA-RO ELECTRONICS  

Evaluation Kit for the NXP i.MX6UL Ultralite

Mfr Part#: TXUL-SV10
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$698.00 USD (each)
1+ $698.00

Availability

Qty in Stock : 2
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Application Development
  • Core Supported: i.MX6

This product cannot ship to Europe.

To meet deadlines for new product development, it’s important to get started quickly to stay on track. Unfortunately, setting up tools, development environments, and gaining familiarity can derail a project plan, putting you behind before you’ve even started. To solve this problem, Ka-Ro electronics and Timesys have partnered to provide the Product QuickStart Kit.

This Kit provides a 2-hour training session from Timesys on their LinuxLink 5.0 environment for the Yocto Project. Delivered over the internet, the training provides a complete introduction to setting up a Yocto development environment and using the tools provided in Yocto. Product development can begin immediately after training.

The kit can also be used for software development in Linux. 

 Features:

  • Dual 10/100 Ethernet
  • Wi-Fi 802.11bgn
  • Dual CAN
  • USB
  • Up to 8 UART
  • TFT LCD Interface
  • Dimensions: 100mm x 45mm x 17mm

 Kit Includes:

  • Ka-Ro TX6UL module
  • Baseboard
  • Linux BSP with sources
  • Most common interfaces needed for developing industrial and portable medical devices
  • Training for Yocto-based development

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...