NKK SWITCHES  

UB Series SPDT On-On 5 A 125/250 VAC Rectangular PCB LED Pushbutton

Mfr Part#: UB15RKW035C
Mounting Method:  PCB Mount
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$8.08 USD (each)
2 - 9 $8.08
10 - 24 $7.09 (Save 12%)
25 - 49 $6.89 (Save 15%)
50 - 99 $6.70 (Save 17%)
100+ $6.46 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Rated Voltage (VAC): 125 VAC
  • Rated Voltage: 30 V
  • Contact Current-Max: 5 A
  • Switch Operation: On-Mom
  • Circuitry: SPDT
  • Insulation Resistance: 200 MΩ
  • Illumination Color: Red
  • Actuator Style: Plunger
  • Termination Style: PC Pin
  • Operating Temperature: -25 to +50 °C
  • Contact Plating: Silver