NKK SWITCHES  

UB Series SPDT On-Momentary Square Nonilluminated Straight PC Pushbutton Switch

Mfr Part#: UB15SKG03N-C
Mounting Method:  PCB Mount
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$4.80 USD (each)
25 - 99 $4.80 (Save 3%)
100 - 249 $4.66 (Save 6%)
250+ $4.52 (Save 9%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 25
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Rated Voltage (VAC): 28 VAC
  • Rated Voltage: 28 V
  • Contact Current-Max: 5 A
  • Switch Operation: On-Mom
  • Circuitry: SPDT
  • Insulation Resistance: 200 MΩ
  • Illumination Color: No
  • Cap Color: Red
  • Actuator Style: Square
  • Termination Style: Straight PC
  • Operating Temperature: -20 to +70 °C
  • Contact Plating: Gold