CALIFORNIA EASTERN LAB  

NEC's SiGe LOW NOISE AMPLIFIER FOR GPS/MOBILE COMMUNICATION

Mfr Part#:  UPC8211TK-A
Packaging:  BAG
Mounting Method:  Surface Mount

Frequency Range: -
Supply Current: 3.5 mA
Supply Voltage: 3 V
P1dB: -4 dB
Noise Figure: 1.3 dB
Gain: 18.5 dB


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.16 CAD (each)
1-24 $1.16
25-49 $1.04 (Save 10%)
50-99 $0.9598 (Save 17%)
100+ $0.9013 (Save 22%)

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Recently Viewed Items

ARIES
20-351000-...
Series 351000 20 pin SSOP IC to Dip Adapter
From $16.08 CAD
NXP
LPC1758FBD...
LPC1758 Series 64 kB 100 MHz 32-Bit ARM Cortex M3 Microcontroller - LQFP-80
From $9.22 CAD
CARLING TECHNOLOGIES
1SS-WMDP1-...
1SS Series Sub Mini DPDT On-None-On Through Hole Rocker Switch
From $8.93 CAD
CALIFORNIA EASTERN LAB
UPC8211TK-...
NEC's SiGe LOW NOISE AMPLIFIER FOR GPS/MOBILE COMMUNICATION
From $1.16 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619