NEC  

UPD43256B Series 256 kb CMOS Static Ram 32 kb Word X 8 Bit - SOIC-28

Mfr Part#:  UPD43256BGU-70L-A
Packaging:  TUBE
Package Style:  PSOP-28
Mounting Method:  Surface Mount

Memory Density: 256 kb
Memory Organization: 32K x 8
Supply Voltage-Nom: 5 V
Access Time-Max: 70 ns
Temperature Grade: Commercial
Speed: -


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.47 CAD (each)
1+ $1.47

Availability

Qty in Stock: 3,086
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Recently Viewed Items

CORNELL DUBILIER
AFK107M35X...
SMT Aluminum Electrolytic Capacitor
From $0.1966 CAD
PHILIPS LUMILEDS
LXML-PE01-...
Rebel SMT Emitter High Power LED Cyan Lambertian 350 mA 70 Lumens Min
From $2.65 CAD
NEC
UPD43256BG...
UPD43256B Series 256 kb CMOS Static Ram 32 kb Word X 8 Bit - SOIC-28
From $1.47 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619