NICHICON  

PS Series 470 F 16 V 105°C Ø10 x 12.5 mm LS=5mm Radial Aluminum Electrolytic Cap

Mfr Part#: UPS1C471MPD
Packaging:  BULK
Std Packaging Qty:  200

 
 

Share


Download Center

Prices

$0.1070 USD (each)
2000 - 2399 $0.1070 (Save 8%)
2400 - 5199 $0.0979 (Save 16%)
5200+ $0.0890 (Save 23%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2,000
Multiple of: 200
Add to Cart
 

Overview

Product Highlight

  • Series: UPS
  • Type: Radial
  • Capacitance: 470 µF
  • Tolerance (%) : ±20 %
  • Rated Voltage: 16 V
  • Lifetime@Temperature: 2000 Hrs @ 105°C
  • Dimension: Ø 10 x 12.5 mm
  • Operating Temp Range: -55 to +105 °C
  • Ripple Current: 600 mA
  • Impedance: 0.19 Ω
  • Lead Spacing: 5 mm
  • Operating Temp-Max: 105 °C
  • Dissipation Factor: 0.16 %
  • Leakage Current: 225.6 µA