GLOBAL CONNECTOR TECHNOLOGY  

USB3160 Series 5 Position Top Entry Receptacle USB 2.0 Micro Connector

Mfr Part#: USB3160-30-0120-1-C
Mounting Method:  Surface Mount
Packaging:  Cut Tape
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$0.6850 USD (each)
1 - 4 $0.6850
5 - 9 $0.6800 (Save 1%)
10 - 39 $0.6750 (Save 1%)
40 - 149 $0.6500 (Save 5%)
150+ $0.5700 (Save 17%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Style: USB Type B
  • Version: 2.0
  • Gender: Female Receptacle
  • No of Positions: 5
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
MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 500 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $7.6850 USD $7.69 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable