NICHICON  

WX Series 100 uF 25 V 85°C Ø8 x 5.4 mm SMT Chip Aluminum Electrolytic Cap

Mfr Part#: UWX1E101MCL1GB
Mounting Method:  Surface Mount
Packaging:  Cut Tape
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.0820 USD (each)
500+ $0.0820 (Save 67%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Series: WX
  • Type: V-Chip
  • Capacitance: 100 µF
  • Tolerance (%) : ±20 %
  • Rated Voltage: 25 V
  • Lifetime@Temperature: 2000 Hrs @ 85°C
  • Dimension: Ø 8 x 5.4 mm
  • Operating Temp Range: -40 to +85 °C
  • Ripple Current: 110 mA
  • Operating Temp-Max: 85 °C