LITTELFUSE  

LS Series 175 VDC 130 V RMS 390 V Clamp 1200 A 180 pF Radial Lead Varistor

Mfr Part#: V130LS1P
Mounting Method:  Through Hole
Package Style:  RADIAL
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.1130 USD (each)
1000 - 2000 $0.1130
3000 - 5000 $0.1040 (Save 8%)
6000+ $0.1010 (Save 11%)

Availability

Qty in Stock :   4,000
Factory Stock : 2,000
Factory Lead-Time: 10 Weeks
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 180 pF
  • Clamping Voltage-Max: 390 V
  • Peak Output Current: 1200 A
  • Rated Voltage: 175 V
  • RMS Voltage-Max: 130 V
  • Varistor Voltage Range: 198 to 242 V
  • Current Rating: 1 mA
  • Energy: 11 J
  • Insulation Resistance: 1000 MΩ
  • Operating Temp Range: -55 to +85 °C
  • Storage Temperatue Range: -55 to +125 °C
  • No of Terminals: 2
  • Diameter: 7 mm