LITTELFUSE  

LA Series 225 VDC 175 V RMS 455 V Clamp 2500 A 350 pF Radial Lead Varistor

Mfr Part#: V175LA5P
Mounting Method:  Through Hole
Package Style:  RADIAL
Packaging:  BOX
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.1550 USD (each)
5000+ $0.1550 (Save 9%)

Availability

Qty in Stock : 0
Factory Stock : 2,000
Factory Lead-Time: 10 Weeks
Min. Order Qty: 5,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 350 pF
  • Clamping Voltage-Max: 455 V
  • Peak Output Current: 2500 A
  • Rated Voltage: 225 V
  • RMS Voltage-Max: 175 V