LITTELFUSE  

MLA Series 1206 42 VDC 30 V RMS 92 V Clamp 180 A 345 pF SMT Metal Oxide Varistor

Mfr Part#: V42MLA1206H
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.3950 USD (each)
2500+ $0.3950

Availability

Qty in Stock : 85,000
On Order :
562,500
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 345 pF
  • Clamping Voltage-Max: 92 V
  • Peak Output Current: 180 A
  • Rated Voltage: 3.5 to 120 V
  • RMS Voltage-Max: 30 V
  • Varistor Voltage Range: 46 to 60 V
  • Current Rating: 1 mA
  • Energy: 0.8 J
  • Operating Temp Range: -55 to +125 °C
  • Storage Temperatue Range: -55 to +150 °C
  • No of Terminals: 2
  • Case Size: 1206 (3216 Metric)