LITTELFUSE  

ZS Series 38 VDC 30 V RMS 93 V Clamp 250 A 800 pF Radial Lead Varistor

Mfr Part#: V47ZS1P
Mounting Method:  Through Hole
Package Style:  RADIAL
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.1480 USD (each)
1000 - 4000 $0.1480
5000+ $0.1180 (Save 20%)

Availability

Qty in Stock : 11,000
On Order :
128,000
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 800 pF
  • Clamping Voltage-Max: 93 V
  • Peak Output Current: 250 A
  • Rated Voltage: 38 V
  • RMS Voltage-Max: 30 V
  • Varistor Voltage Range: 42.3 to 51.7 V
  • Current Rating: 1 mA
  • Energy: 1.8 J
  • Insulation Resistance: 1000 MΩ
  • Operating Temp Range: -55 to +85 °C
  • Storage Temperatue Range: -55 to +125 °C
  • No of Terminals: 2
  • Diameter: 7 mm