IXYS  

VBO Series 800 Vrrm 40 A Single Phase Rectifier Bridge - SOT-227B

Mfr Part#: VBO40-08NO6
Mounting Method:  Surface Mount
Package Style:  SOT-227B
Packaging:  TUBE
Std Packaging Qty:  10

 
 

Share


Download Center

Prices

$51.00 USD (each)
1 $51.00
2 - 4 $46.95 (Save 8%)
5 - 9 $39.73 (Save 22%)
10 - 19 $34.57 (Save 32%)
20+ $31.50 (Save 38%)

Availability

Qty in Stock : 0
On Order :
2,524
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 40 A
  • Reverse Voltage-Max [Vrrm]: 800 V
  • Peak Current-Max: 300 A
  • Reverse Current-Max: 0.3 mA
  • Forward Voltage: 1.15 V

The VBO40-08NO6 is a 40 A, 800 V, single phase bridge rectifier.
 
Features and Benefits:

  • Isolation voltage 2500 V~
  • Planar passivated chips
  • Low forward voltage drop
  • Easy to mount
  • Space and weight savings

Applications:

  • Supplies for DC power equipment
  • Input rectifiers for PWM inverter
  • Battery DC power supplies
  • Field supply for DC motors

View the complete VBO series of Bridge Rectifier

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...