IXYS  

VBO68 Series 800 Vrrm 68 A 1.5 Vf Single Phase Rectifier Bridge - ECO-PAK 1

Mfr Part#: VBO68-08NO7
Mounting Method:  PCB Mount
Packaging:  BOX
Std Packaging Qty:  25

 
 

Share


Download Center

Prices

$25.28 USD (each)
25+ $25.28 (Save 37%)

Availability

Qty in Stock : 0
On Order :
13
Min. Order Qty: 25
Multiple of: 25
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 68 A
  • Reverse Voltage-Max [Vrrm]: 800 V
  • Peak Current-Max: 570 A
  • Reverse Current-Max: 0.5 mA
  • Forward Voltage: 1.5 V

The VBO68-08NO7 is a 68 A, 800 V, single phase bridge rectifier.
 
Features and Benefits:

  • Package with DCB ceramic base plate
  • Isolation voltage 3000 V~
  • Planar passivated chips
  • Low forward voltage drop
  • Leads suitable for PC board soldering
  • UL registered E 72873
  • Easy to mount with two screws
  • Space and weight savings
  • Improved temperature and power cycling capability
  • Small and light weight

Applications:

  • Supplies for DC power equipment
  • Input rectifiers for PWM inverter
  • Battery DC power supplies
  • Field supply for DC motors

View the complete VBO series of Bridge Rectifier

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...