AVX  

0402 18 V 3 pF Surface Mount Automotive Multilayer Chip Varistor

Mfr Part#: VCAS04AG183R0YATWA
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  10,000

 
 

Share


Download Center

Prices

$0.0597 USD (each)
10000+ $0.0597

Availability

Qty in Stock :   1,610,000
On Order :
680,000
Min. Order Qty: 10,000
Multiple of: 10,000
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 3 pF
  • Peak Output Current: 0.1 A
  • Rated Voltage: 18 V
  • RMS Voltage-Max: 14 V
  • Operating Temp Range: -55 to +125 °C
  • No of Terminals: 2
  • Case Size: 0402 (1005 Metric)