VISHAY  

830 nm ± 60° Extra Wide Viewing Angle PLCC-2 SMT Silicon NPN Phototransistor

Mfr Part#: VEMT3700-GS08
Mounting Method:  Surface Mount
Package Style:  PLCC-2
Packaging:  Cut Tape
Std Packaging Qty:  1,500

 
 

Share


Download Center

Prices

$0.3050 USD (each)
750+ $0.3050 (Save 28%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 7,500
Multiple of: 1,500
Add to Cart
 

Overview

Product Highlight

  • Wavelength: 830 nm
  • Bandwidth: 450 to 1080 nm
  • Angle of Half Sensitivity: ±60 °
  • Power Dissipation: 100 mW
  • CE Voltage-Max: 70 V
  • Collector Current @ 25C: 50 mA

The VEMT3700-GS08 is a high speed silicon NPN epitaxial planar phototransistor, avaialble in a miniature PLCC-2 package for surface mounting on printed circuit boards.

Features:

  • Package type: surface mount
  • Package form: PLCC-2
  • Dimensions (L x W x H in mm): 3.5 x 2.8 x 1.75
  • High photo sensitivity
  • High radiant sensitivity
  • Suitable for visible and near infrared radiation
  • Fast response times
  • Angle of half sensitivity: ϕ = ± 60°
  • Package notch indicates collector
  • Package matched with IR emitter series VSML3710
  • Floor life: 168 h, MSL 3, acc. J-STD-020
  • Lead (Pb)-free reflow soldering

Applications:

  • Photo interrupters
  • Miniature switches
  • Counters
  • Encoders
  • Position sensors
  • Ligth sensors

View the available list of silicon NPN phototransistor

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...